Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.350 |
| 5+ | €43.110 |
| 10+ | €40.560 |
| 25+ | €37.400 |
| 50+ | €35.070 |
Price for:Each
Minimum: 1
Multiple: 1
€46.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No26GS22-01-1-16S-C
Order Code1608108
Product Range26
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution16PPR
No. of Detents16 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputGray Code
Encoder MountingPanel Mount, Through Hole
Product Range26
Rotational Speed Max-
Rotational Life Cycles25000
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length9.53mm
Shaft Diameter3.18mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
IP Rating-
TerminationSolder Pin
Product Overview
The 26GS22-01-1-16S-C is a 16-position 1-deck Mechanical Encoder with gold-plated copper alloy contacts and diallyl phthalate switch base. This switch is provided with a silicone rubber shaft and fluorosilicone panel seal.
- 5-inch-lbs Minimum stop strength
- 250VAC Minimum dielectric strength
Applications
Sensing & Instrumentation
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
16PPR
Orientation
Vertical
Encoder Output
Gray Code
Product Range
26
Rotational Life Cycles
25000
Shaft Type
D Type Flatted End
Shaft Diameter
3.18mm
Supply Voltage Max
-
Operating Temperature Max
-
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
16 Detents
Push Switch
Without Push Switch
Encoder Mounting
Panel Mount, Through Hole
Rotational Speed Max
-
No. of Channels
-
Shaft Length
9.53mm
Supply Voltage Min
-
Operating Temperature Min
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01