Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.050 |
Price for:Each
Minimum: 1
Multiple: 1
€9.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No10-09.
Order Code4140329
Product Range10 Series
Technical Datasheet
Product Range10 Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationMomentary
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Current AC Max1A
Contact Voltage VAC220V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
10 Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
1A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
220V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247