Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3W-DC
Order Code4242685
Product RangeR-3W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €347.680 |
5+ | €335.800 |
10+ | €319.430 |
25+ | €303.030 |
50+ | €260.620 |
Price for:Each
Minimum: 1
Multiple: 1
€347.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3W-DC
Order Code4242685
Product RangeR-3W Series
Technical Datasheet
Module Lens Colour-
Supply Voltage VAC600V
Supply Voltage VDC1kV
Visual Signal TypeFlashing
Lens Diameter-
Product RangeR-3W Series
IP / NEMA RatingIP67
Power Rating-
External Height78mm
Operating Temperature Min-40°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
-
Supply Voltage VDC
1kV
Lens Diameter
-
IP / NEMA Rating
IP67
External Height
78mm
Operating Temperature Max
55°C
Supply Voltage VAC
600V
Visual Signal Type
Flashing
Product Range
R-3W Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229975