Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBL2032188
Order Code3775378
Also Known AsDL2032 SB-T51 BR2032 GTIN UPC EAN: 4891199001147
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBL2032188
Order Code3775378
Also Known AsDL2032 SB-T51 BR2032 GTIN UPC EAN: 4891199001147
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Manganese Dioxide
External Diameter24.5mm
Battery Capacity300mAh
External Height3mm
Battery TerminalsPressure Contact
Pack Quantity5
Battery Type / SizeCoin Cell
Weight4g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Lithium button cell batteries designed for calculators, watches and computer applications. Supplied in a strip of 5 batteries.
- Lithium computer button cell
- Constant nominal voltage of 3V
- Also for use in some calculators & watches
Contents
Batteries only
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
300mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
2032
External Diameter
24.5mm
External Height
3mm
Pack Quantity
5
Weight
4g
Battery NEDA Code
5004LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
UN Hazard Code:3090