Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGP24G-U4
Order Code5019242
Product RangeGP24G Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGP24G-U4
Order Code5019242
Product RangeGP24G Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyZinc Chloride
External Diameter10.5mm
Battery Capacity-
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity4
Battery Type / SizeAAA
Weight9g
Battery IEC CodeR03
Battery NEDA Code24D
Battery Compliance-
Product RangeGP24G Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The GP24G-U4 is a non-rechargeable mercury free Ultra Extra Heavy-duty Battery with zinc chloride technology and printed PVC shrink sleeve jacket. It has protruded positive and flat negative terminals. It is suitable for toys, photographic equipment, data banks, calculators, audio appliances, remote controls and paging machines.
Applications
Power Management, Consumer Electronics, Audio, Industrial
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Zinc Chloride
Battery Capacity
-
External Height
44.5mm
Battery Type / Size
AAA
Battery IEC Code
R03
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
AAA
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Weight
9g
Battery NEDA Code
24D
Product Range
GP24G Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361