Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM83513/05-17
Order Code3618337
Product RangeMIL-DTL-83513 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM83513/05-17
Order Code3618337
Product RangeMIL-DTL-83513 Series
Technical Datasheet
Product RangeMIL-DTL-83513 Series
Screw Length7.5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
MIL-DTL-83513 Series
Thread Size - Metric
-
SVHC
No SVHC (17-Dec-2014)
Screw Length
7.5mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629