Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.860 |
| 5+ | €13.440 |
| 10+ | €12.500 |
| 43+ | €11.940 |
| 50+ | €11.220 |
| 100+ | €10.860 |
| 250+ | €10.230 |
Price for:Each
Minimum: 1
Multiple: 1
€13.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM83513/05-05
Order Code3666393
Technical Datasheet
Product Range-
Screw Length6.55mm
Thread Size - Metric-
Thread Size - Imperial2-56 UNC-2A
Technical Specifications
Product Range
-
Thread Size - Metric
-
Screw Length
6.55mm
Thread Size - Imperial
2-56 UNC-2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002506