Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoD38999/33W15R
Order Code2101934
Product RangeAccessories For MIL-C-38999 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €236.200 |
5+ | €221.120 |
10+ | €182.330 |
25+ | €178.680 |
50+ | €175.040 |
100+ | €171.390 |
Price for:Each
Minimum: 1
Multiple: 1
€236.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoD38999/33W15R
Order Code2101934
Product RangeAccessories For MIL-C-38999 Series
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialAluminium Body
Product RangeAccessories For MIL-C-38999 Series
Product Overview
The D38999/33W15R is a Receptacle Cover made of aluminium with cadmium olive drab finish. This threaded dust cap is suitable for MIL-DTL-38999 series III circular plugs.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Aluminium Body
SVHC
No SVHC (17-Dec-2014)
For Use With
MIL-DTL-38999 Series III Circular Connector Flanged Receptacles, Shell Size 15
Product Range
Accessories For MIL-C-38999 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515