Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No809-204
Order Code3618324
Product RangeMighty Mouse Series
Technical Datasheet
166 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €7.070 |
10+ | €6.150 |
25+ | €5.780 |
50+ | €5.330 |
100+ | €5.040 |
250+ | €4.520 |
500+ | €4.130 |
1000+ | €3.930 |
Price for:Each
Minimum: 1
Multiple: 1
€7.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No809-204
Order Code3618324
Product RangeMighty Mouse Series
Technical Datasheet
Product RangeMighty Mouse Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
Technical Specifications
Product Range
Mighty Mouse Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Glenair 80 Mighty Mouse Series Housing Connectors
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000171