Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No809-002
Order Code4635472
Product RangeMighty Mouse Series
Technical Datasheet
460 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.640 |
10+ | €16.890 |
25+ | €12.290 |
100+ | €11.660 |
250+ | €11.020 |
500+ | €10.800 |
Price for:Each
Minimum: 1
Multiple: 1
€18.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No809-002
Order Code4635472
Product RangeMighty Mouse Series
Technical Datasheet
Product RangeMighty Mouse Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
For Use WithGlenair 80 Mighty Mouse Series Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
Mighty Mouse Series
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Glenair 80 Mighty Mouse Series Housing Connectors
Contact Material
Beryllium Copper
Technical Docs (1)
Alternatives for 809-002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123