Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No805-003-07M8-6SA
Order Code3883812
Product Range805 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €505.980 |
| 2+ | €454.440 |
| 4+ | €389.320 |
| 7+ | €367.610 |
| 10+ | €278.090 |
| 20+ | €212.970 |
| 35+ | €187.200 |
| 50+ | €162.780 |
Price for:Each
Minimum: 1
Multiple: 1
€505.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No805-003-07M8-6SA
Order Code3883812
Product Range805 Series
Technical Datasheet
Product Range805 Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement8-6
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
805 Series
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
8-6
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-38999 Series III
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01701