Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €457.040 |
5+ | €447.900 |
Product Information
Product Overview
The KFM LED ESD 3 DIOPTER is an ESDsafe Industrial LED Magnifier with maximum flexibility and precision. It has a robust all-metal construction with sleek design, a flexible arm and excellent light output. The flexibility of the joint between lamp head and arm makes exact positioning easy. The 127mm optical grade glass lens is of the highest quality, for the best possible viewing experience. The quality and exact positioning of the LED allows for virtually shadow-free magnification and excellent colour rendering. It is especially made for the electronics industry where electrostatic discharges can prove fatal for electronic components. It is designed to drain away static charges as they occur in a controlled manner.
- Spring balanced arm
- Standard with table clamp
- Equipped with 2 semi-circular LED modules
- LED has an incredibly long life span
- 50000hrs LED life
Applications
Industrial, Medical, Lighting, LED Lighting
Technical Specifications
Bench/Desktop
-
-
No SVHC (17-Jan-2023)
1050mm
3 Dioptre
EU, UK
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate