Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.890 |
5+ | €33.900 |
10+ | €32.980 |
Price for:Each
Minimum: 1
Multiple: 1
€35.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGIC
Manufacturer Part No11ODT4
Order Code2811528
Product RangeMicon 175
Technical Datasheet
Product RangeMicon 175
Timer FunctionsOn-Delay
Time Min0.3s
Time Max30h
No. of Timing Ranges-
Timer Output1 Changeover Relay
Supply Voltage Max110VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
Micon 175
Time Min
0.3s
No. of Timing Ranges
-
Supply Voltage Max
110VAC
Connection / Termination
Screw Terminals
Timer Functions
On-Delay
Time Max
30h
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08