Print Page
100-12WG-W
Product Range:100 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No100-12WG-W
Order Code2819424
Product Range100 Series
Technical Datasheet
17 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.710 |
100+ | €4.370 |
500+ | €4.040 |
1000+ | €3.750 |
Price for:Each
Minimum: 1
Multiple: 1
€4.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No100-12WG-W
Order Code2819424
Product Range100 Series
Technical Datasheet
Product Range100 Series
Contact Configuration1NO
Switch MountingScrew Mount
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.15ohm
Operate AT Min-
Operate AT Max-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
100 Series
Switch Mounting
Screw Mount
Switching Voltage Max
200VDC
Contact Resistance Max
0.15ohm
Operate AT Max
-
Contact Configuration
1NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958