Print Page
100-12
Product Range:100 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No100-12
Order Code2819423
Product Range100 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No100-12
Order Code2819423
Product Range100 Series
Technical Datasheet
Product Range100 Series
Contact Configuration1NO
Switch MountingScrew Mount
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.15ohm
Operate AT Min-
Operate AT Max-
Technical Specifications
Product Range
100 Series
Switch Mounting
Screw Mount
Switching Voltage Max
200VDC
Contact Resistance Max
0.15ohm
Operate AT Max
-
Contact Configuration
1NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054