Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENTEQ
Manufacturer Part No97F9043
Order Code1384496
Product RangeGEM III 97F9000 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerGENTEQ
Manufacturer Part No97F9043
Order Code1384496
Product RangeGEM III 97F9000 Series
Technical Datasheet
Capacitor Case / PackageCan
Capacitance60µF
Capacitance Tolerance 6%
Capacitor MountingPanel Mount
Voltage(AC)440V
Dielectric TypeMetallized PP
Capacitor TerminalsQuick Connect
Lead Spacing20.57mm
dv/dt Rating-
Product Diameter63.5mm
Product Height120.65mm
Product RangeGEM III 97F9000 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Technical Specifications
Capacitor Case / Package
Can
Capacitance Tolerance
6%
Voltage(AC)
440V
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
120.65mm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Capacitance
60µF
Capacitor Mounting
Panel Mount
Dielectric Type
Metallized PP
Lead Spacing
20.57mm
Product Diameter
63.5mm
Product Range
GEM III 97F9000 Series
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.387828
Product traceability