Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENTEQ
Manufacturer Part No97F8037
Order Code1786660
Product RangeGEM III 97F8000 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerGENTEQ
Manufacturer Part No97F8037
Order Code1786660
Product RangeGEM III 97F8000 Series
Technical Datasheet
Capacitor Case / PackageCan
Capacitance25µF
Capacitance Tolerance 6%
Capacitor MountingPanel Mount
Voltage(AC)0
Dielectric TypeMetallized PP
Capacitor TerminalsQuick Connect
Lead Spacing20.57mm
dv/dt Rating-
Product Diameter44.45mm
Product Height73.16mm
Product RangeGEM III 97F8000 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Technical Specifications
Capacitor Case / Package
Can
Capacitance Tolerance
6%
Voltage(AC)
0
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
73.16mm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Capacitance
25µF
Capacitor Mounting
Panel Mount
Dielectric Type
Metallized PP
Lead Spacing
20.57mm
Product Diameter
44.45mm
Product Range
GEM III 97F8000 Series
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127008