200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €14.740 |
10+ | €13.150 |
25+ | €12.460 |
50+ | €11.990 |
100+ | €11.580 |
Product Information
Product Overview
VCS-02 is a compact vertical liquid level sensor switch demonstrates a high degree of reliability due to the use of non-reactive wetted components and a unique reed switch designed specifically for level sensing applications. The sensor utilizes a moving float with an embedded magnet to activate a reed switch located in the sensor stem. As the liquid level passes the sensor, the float moves up or down on the stem giving a normally closed or normally open switch indication. The reliability of this sensor results from a very simple operating principle, a single moving part, media compatible wetted materials, and a unique reed switch design that has a UL recognized component certification.
- N.O. or N.C. SPST output
- Voltage rating up to 250VAC
- Current rating up to 1A
- Compact design and low profile
- M8 x 1.25 mounting
- Glass filled polypropylene housing
- Can be mounted in the bottom or top of a tank
Technical Specifications
-
60°C
To Be Advised
-30°C
VCS Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate