Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFLS803-51
Order Code1006781
Product RangeLS Series
Also Known As86530-000
Your Part Number
Technical Datasheet
390 In Stock
1,080 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.740 |
| 10+ | €13.130 |
| 25+ | €12.460 |
| 50+ | €11.830 |
| 100+ | €11.280 |
Price for:Each
Minimum: 1
Multiple: 1
€14.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFLS803-51
Order Code1006781
Product RangeLS Series
Also Known As86530-000
Technical Datasheet
Level Switch TypeLevel Sensor
Sensor Body MaterialPP (Polypropylene)
Media TypeLiquid
Output Current1A
Process Connection Type-
Operating Pressure Max4bar
Housing MaterialGFPP (Glass-Filled Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max80°C
Product RangeLS Series
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Product Overview
The LS803-51 is a horizontal Level Sensor with charcoal glass filled polypropylene housing, form-A SPST ruthenium contact and silicone sealing. This LS series side-entry mounting sensor features high or low level sensing and reed switch reliability. Normally open or normally closed by rotating through 180°. Suitable for drinking water level, coolant level indication, cooling systems, water high or low level and waste water level.
- Stripped cables connection
- External and internal universal fitting
- 2 x 18AWG 32/0.2mm PVC insulated cable
- Easy installation
- 80°C Operating temperature
Applications
Sensing & Instrumentation, HVAC
Technical Specifications
Level Switch Type
Level Sensor
Media Type
Liquid
Process Connection Type
-
Housing Material
GFPP (Glass-Filled Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Sensor Body Material
PP (Polypropylene)
Output Current
1A
Operating Pressure Max
4bar
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
Product traceability