Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENESIC
Manufacturer Part NoGD30MPS12H
Order Code3922403
Product RangeMPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.760 |
10+ | €8.780 |
25+ | €8.400 |
50+ | €8.150 |
100+ | €7.890 |
250+ | €7.560 |
500+ | €7.320 |
Price for:Each
Minimum: 1
Multiple: 1
€9.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGD30MPS12H
Order Code3922403
Product RangeMPS Series
Technical Datasheet
Product RangeMPS Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Total Capacitive Charge97nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
MPS Series
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
97nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
Diode Configuration
Single
Average Forward Current
30A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
Product traceability