Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.710 |
5+ | €31.710 |
10+ | €29.680 |
50+ | €28.870 |
100+ | €28.360 |
Price for:Each
Minimum: 1
Multiple: 1
€33.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGB25MPS17-247
Order Code2989877
Product RangeMPS
Technical Datasheet
Product RangeMPS
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.7kV
Average Forward Current110A
Total Capacitive Charge103nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
MPS
Repetitive Peak Reverse Voltage
1.7kV
Total Capacitive Charge
103nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Diode Configuration
Single
Average Forward Current
110A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006305