Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerGENESIC
Manufacturer Part NoDEL-GA10JT12-247
Order Code2362865
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Drain Source Voltage Vds1.2kV
Continuous Drain Current Id10A
Drain Source On State Resistance-
Transistor Case StyleTO-247AB
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max-
Power Dissipation91W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
MOSFET Module Configuration
Single
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
-
Rds(on) Test Voltage
-
Power Dissipation
91W
Operating Temperature Max
175°C
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
10A
Transistor Case Style
TO-247AB
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014263