Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoCTHS-124
Order Code1889999
Product RangeCTHS Series Solid Bearing Slide
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCTHS-124
Order Code1889999
Product RangeCTHS Series Solid Bearing Slide
Technical Datasheet
Slide TypeNon Pivot
Length24"
Extended Length55.63m
Bearing StyleSolid
Carrying Capacity0
Product RangeCTHS Series Solid Bearing Slide
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Slide Type
Non Pivot
Extended Length
55.63m
Carrying Capacity
0
Product Range
-
Length
24"
Bearing Style
Solid
Product Range
CTHS Series Solid Bearing Slide
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.52976