Print Page
Image is for illustrative purposes only. Please refer to product description.
165 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €180.190 |
5+ | €148.700 |
10+ | €144.040 |
25+ | €137.980 |
50+ | €125.200 |
100+ | €105.140 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€180.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-128
Order Code1579209
Technical Datasheet
Slide TypeNon Pivot
Length28"
Extended Length29"
Bearing StyleSolid
Carrying Capacity80lb
Product Range-
Product RangeC-300 Series
Technical Specifications
Slide Type
Non Pivot
Extended Length
29"
Carrying Capacity
80lb
Product Range
C-300 Series
Length
28"
Bearing Style
Solid
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for C-300-S-128
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.88036