Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part NoULS200BD4YH0000
Order Code4751400
Product RangeULS-200 Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €143.660 |
Price for:Each
Minimum: 1
Multiple: 1
€143.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoULS200BD4YH0000
Order Code4751400
Product RangeULS-200 Series
Technical Datasheet
Level Switch TypePoint Liquid Level Sensor
Operating Pressure Max300psi
Housing MaterialBrass
Switch OutputRelay
Electrical Connection3 Pin Connector
Supply Voltage Min9VDC
Supply Voltage Max0
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeULS-200 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
ULS200BD4YH0000 is an ULS-200 series solid-state point-level sensor. It works with a wide variety of media. It eliminates failure caused by moving parts and works well in high-viscosity, high-pressure, humidity and reflective applications. It does not rely on specific gravity or conductivity. Typical applications include construction, water and wastewater, emergency vehicles, power generation, renewable energy, buses and recreational, HVAC, semiconductor, agriculture, oil and water TCUs, medical and laboratory, and general industrial.
- Compact design
- Accurate and repeatable electronic point level switching
- Brass housing material
- Up to 300PSIG (20.7bar) operating pressure
- Operating temperature range from -40°C to +125°C
- 9-32V DC supply voltage
- 6mA max (no load) current consumption
- IPX7 and IP6K9K per ISO 20653 ingress protection
- G1/4-19 thread size
- Hydrocarbon media-based sensing type
Technical Specifications
Level Switch Type
Point Liquid Level Sensor
Housing Material
Brass
Electrical Connection
3 Pin Connector
Supply Voltage Max
0
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Max
300psi
Switch Output
Relay
Supply Voltage Min
9VDC
Operating Temperature Min
-40°C
Product Range
ULS-200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07