Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No164520
Order Code4538802
Product RangeLS-7 Series
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.960 |
| 5+ | €70.810 |
| 10+ | €69.650 |
| 25+ | €68.490 |
| 50+ | €67.120 |
Price for:Each
Minimum: 1
Multiple: 1
€75.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No164520
Order Code4538802
Product RangeLS-7 Series
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeOil, Water, Chemical
Sensor Body MaterialPP (Polypropylene), Glass Filled
Process Connection Type1/2" NPT Male
Operating Pressure Max100psi
Housing MaterialPP (Polypropylene)
Switch OutputSPST
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max107.2°C
Product RangeLS-7 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Level Switch Type
Level Switch
Sensor Body Material
PP (Polypropylene), Glass Filled
Operating Pressure Max
100psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-7 Series
Media Type
Oil, Water, Chemical
Process Connection Type
1/2" NPT Male
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
107.2°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628