Print Page
Image is for illustrative purposes only. Please refer to product description.
153 In Stock
85 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €123.340 |
5+ | €118.870 |
10+ | €115.440 |
25+ | €111.940 |
50+ | €109.540 |
100+ | €108.250 |
Price for:Each
Minimum: 1
Multiple: 1
€123.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No01755
Order Code4981996
Technical Datasheet
Flow Switch TypeSPST
Operating Pressure Min-
Operating Pressure Max275psi
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1/8"
Process Connection TypeNPT Male
Pipe Size-
Qualification-
Technical Specifications
Flow Switch Type
SPST
Operating Pressure Max
275psi
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
NPT Male
Qualification
-
Operating Pressure Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1/8"
Pipe Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567