Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.380 |
Price for:Each
Minimum: 1
Multiple: 1
€10.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
6000400 is a combination spanner with same size each end. It is carefully forged and professionally machined. The offset ring ensures a better grip on deep-seated or inset nuts or bolts. Top-grade industrial quality for the hardest of continuous use.
- According to DIN 3113, Form A, ISO 3318, ISO 7738
- Sizes 5 and 5.5mm with hexagon ring, up from size 6mm with UD profile
- Chrome-vanadium steel 31CrV3, chrome-plated
- Ring: 10° offset from shaft, with UD profile for gentle transmission of force
- Overloading indicated by deformation
- 101mm total length, 15mm total width, 9mm total height
- 15° mouth position 1
Technical Specifications
AF Size - Metric
6mm
Length
101mm
SVHC
No SVHC (21-Jan-2025)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02