Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.260 |
Price for:Each
Minimum: 1
Multiple: 1
€12.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
6000240 is a combination spanner with same size each end. It is carefully forged and professionally machined. The offset ring ensures a better grip on deep-seated or inset nuts or bolts. Top-grade industrial quality for the hardest of continuous use.
- According to DIN 3113, Form A, ISO 3318, ISO 7738
- Sizes 5 and 5.5mm with hexagon ring, up from size 6mm with UD profile
- Chrome-vanadium steel 31CrV3, chrome-plated
- Ring: 10° offset from shaft, with UD profile for gentle transmission of force
- Overloading indicated by deformation
- 101mm total length, 14mm total width, 9mm total height
- 15° mouth position 1
Technical Specifications
AF Size - Metric
5mm
Length
101mm
SVHC
No SVHC (21-Jan-2025)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate