Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGE POWER CONTROLS
Manufacturer Part NoRS32H (B)
Order Code177605
Product RangeREDSPOT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.720 |
10+ | €18.130 |
20+ | €15.020 |
Price for:Each
Minimum: 1
Multiple: 1
€20.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGE POWER CONTROLS
Manufacturer Part NoRS32H (B)
Order Code177605
Product RangeREDSPOT
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current32A
Fuse Size Held-
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeREDSPOT
Voltage Rating VAC660V
Voltage Rating VDC460V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The RS32H (B) is a Cartridge Fuse Holder with screw terminal.
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
660V
SVHC
No SVHC (17-Dec-2014)
Fuse Current
32A
Holder Terminals
Screw
Product Range
REDSPOT
Voltage Rating VDC
460V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24