Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB4151-GF-C
Order Code3588201
Product RangeUSB4151 Series
Technical Datasheet
400 In Stock
10,800 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 400+ | €1.120 |
| 1200+ | €1.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
€448.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4151-GF-C
Order Code3588201
Product RangeUSB4151 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Ways
Connector MountingSurface Mount, Through Hole Mount
OrientationVertical
Contact Material-
Contact PlatingGold Flash Plated Contacts
Product RangeUSB4151 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
USB Type C
Gender
Plug
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
-
Product Range
USB4151 Series
USB Standard
USB 3.1
No. of Positions
24Ways
Orientation
Vertical
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009