Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB4125-GF-A
Order Code3648642
Product RangeUSB4125 Series
Technical Datasheet
2,148 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.653 |
25+ | €0.468 |
75+ | €0.444 |
200+ | €0.420 |
500+ | €0.375 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4125-GF-A
Order Code3648642
Product RangeUSB4125 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6Ways
Connector MountingSurface Mount, Through Hole Mount
OrientationHorizontal
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeUSB4125 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4125-GF-A is a Type C receptacle (socket) USB charging connector for surface mount, and horizontal top mount.
- 3.16mm, with profile
- 6 contacts
- Voltage rating is 48VDC, current rating of 3A
- Copper alloy contact material, LCP insulator, stainless steel plate and shell
- Gold contact plating
- 20,000 cycles durability
- Contact resistance of 40mohm maximum initial, dielectric withstand voltage of 100VAC
- Insulation resistance of 100Mohm
- Without locking peg
- Operating temperature from -30°C to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB4125 Series
USB Standard
-
No. of Positions
6Ways
Orientation
Horizontal
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000383