Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB3505-30-A-KIT.
Order Code3873323
Product RangeUSB3505 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3505-30-A-KIT.
Order Code3873323
Product RangeUSB3505 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
No. of Positions5 Position
Connector MountingSurface Mount, Through Hole Mount
IP RatingIP67
Product RangeUSB3505 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Alternatives for USB3505-30-A-KIT.
1 Product Found
Product Overview
USB3505-30-A-KIT is comprised of 1 pc of USB3505-30-A waterproof IP67 micro USB 2.0 connector and 1 pc of seal p/n USBTJ-02.
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
No. of Positions
5 Position
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2020)
USB Standard
USB 2.0
No. of Positions
5Ways
Connector Mounting
Surface Mount, Through Hole Mount
Product Range
USB3505 Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000909