Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1500+ | €0.878 |
4500+ | €0.860 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€1,317.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM7155-6-1-14-A
Order Code3772947
Product RangeSIM7155
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeSIM7155
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
SIM7155
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65