Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
700+ | €0.687 |
2100+ | €0.663 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
€480.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM6050-8-0-30-00-A
Order Code2678546
Product RangeSIM6050
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismPush-Pull
Connector TypeSIM Socket
No. of Contacts16Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM6050
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SIM6050-8-0-30-00-A is a 16-way Dual Sim Card Connector with gold-plated phosphor bronze contacts. The SIM6050 series 2FF SIM connector comes with black 30% GF LCP housing and nickel-plated metallic shell. It does not have card detection switch.
- UL94V-0 Flammability rating
- 30V Voltage rating
- 0.5A Maximum current rating
- 100mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 5000 cycles Durability
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Memory / Card Type
SIM
Connector Type
SIM Socket
Contact Material
Phosphor Bronze
Product Range
SIM6050
Insert & Eject Mechanism
Push-Pull
No. of Contacts
16Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00162