Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
900+ | €0.833 |
2700+ | €0.816 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM5055-6-1-25-00-A
Order Code2443099
Product RangeSIM5055
Technical Datasheet
Memory / Card TypeSIM
Connector TypeSIM Socket
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM5055
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SIM5055-6-1-25-00-A is a 6-position surface-mount PCB Hinged 2FF SIM Connector with 3µ-inch gold-plated phosphor bronze contact terminal. The SIM5055 series connector is made with stainless steel SUS304 metallic shell and LCP housing.
- UL94V-0 Flammability rating
- 5000 Cycles durability
- -40 to 85°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Memory / Card Type
SIM
Insert & Eject Mechanism
Hinged
Contact Material
Phosphor Bronze
Product Range
SIM5055
Connector Type
SIM Socket
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001008