Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 20000+ | €0.223 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
€4,460.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoFFC1B06-15-G
Order Code4099495
Product RangeFFC1B06 Series
Pitch Spacing0.3mm
No. of Contacts15Contacts
Product RangeFFC1B06 Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionBottom
No. of Rows2 Row
Contact PlatingGold Flash Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.2mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
0.3mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
2 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
15Contacts
Product Range
FFC1B06 Series
Contact Position
Bottom
Contact Plating
Gold Flash Plated Contacts
FFC / FPC Thickness
0.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001