Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part NoW-HTR-1031-E
Order Code2751187
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex 26-14AWG Crimp Contacts
Product Range-
SVHCTo Be Advised
Product Overview
The W-HTR-1031-E from GC Electronics is a ratchet hand crimping tool with locator for use with Molex 1189/1190, 1380/1381, 1450/1451, 1881-2, 1973, 2046/2047, 2151/2152, 2236/2237, 2269, 2273, 2282/2283, 4268, 4272, 4296, 4549, 4550, 4563, 6271, 6310, 6850, 7238/7239, 8050 crimp terminals.
- Wire size ranging from 26AWG to 14AWG
- Overall length is 9inch
- Red colour handle
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Molex 26-14AWG Crimp Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.462672