Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGC ELECTRONICS
Manufacturer Part No45-0463
Order Code2577317
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.520 |
| 10+ | €21.440 |
| 25+ | €18.460 |
| 100+ | €14.980 |
| 250+ | €14.680 |
| 500+ | €14.380 |
Price for:Each
Minimum: 1
Multiple: 1
€30.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No45-0463
Order Code2577317
Technical Datasheet
Connector Type AD Subminiature Plug, 37 Way
Connector Type BD Subminiature Socket, 37 Way
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourPutty
Product Range-
Alternatives for 45-0463
1 Product Found
Product Overview
The 45-0463 is a 3ft serial Computer Cable, DB37 (male)/DB37 (female) connector, RS-449 protocol and 37 x 28AWG size.
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Plug, 37 Way
Cable Length - Imperial
3ft
Jacket Colour
Putty
Connector Type B
D Subminiature Socket, 37 Way
Cable Length - Metric
914.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227704