Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No45-0355
Order Code2577316
Technical Datasheet
Connector Type AD Subminiature Socket, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Jacket ColourPutty
Product Range-
Product Overview
The 45-0355 is a 50ft putty Serial Data Cable with DB25 female to DB25 male connectors.
- 25 Conductor connectors
- 28AWG Conductor wire gauge
- RS-232 Protocol
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
D Subminiature Socket, 25 Way
Cable Length - Imperial
50ft
Jacket Colour
Putty
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
15.24m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15462