Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGC ELECTRONICS
Manufacturer Part No41-2111-BU
Order Code2751232
Product RangeSolder Cup Type D Sub Connector
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No41-2111-BU
Order Code2751232
Product RangeSolder Cup Type D Sub Connector
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSolder Cup Type D Sub Connector
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCTo Be Advised
Product Overview
The 41-2111-BU is a 9-position Solder Cup D-sub Female Socket with phosphor bronze contacts. This D-sub connector comes with a zinc-plated brass shell and 2-piece nylon insulators. It accepts 20AWG wire size.
- 5A Contact rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
Solder Cup Type D Sub Connector
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004944