Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No12-480
Order Code2136094
Technical Datasheet
Stripping Capacity AWG22AWG to 8AWG
Stripping Capacity Metric-
For Use WithWires
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Stripping Capacity AWG
22AWG to 8AWG
For Use With
Wires
SVHC
No SVHC (17-Dec-2014)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.390096