Print Page
Image is for illustrative purposes only. Please refer to product description.
430 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.330 |
10+ | €1.950 |
25+ | €1.860 |
50+ | €1.830 |
100+ | €1.790 |
250+ | €1.690 |
500+ | €1.520 |
1000+ | €1.400 |
Price for:Each
Minimum: 1
Multiple: 1
€2.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC60-P15/30
Order Code2726787
Fan Frame Size60mm
For Use With60mm Axial Fans
Fixing Centres50mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
Technical Specifications
Fan Frame Size
60mm
Fixing Centres
50mm
Guard Material
Plastic
SVHC
No SVHC (21-Jan-2025)
For Use With
60mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443