Print Page
Image is for illustrative purposes only. Please refer to product description.
524 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.500 |
| 10+ | €3.340 |
| 25+ | €3.140 |
| 50+ | €2.960 |
| 100+ | €2.830 |
| 250+ | €2.560 |
| 500+ | €2.270 |
| 1000+ | €2.180 |
Price for:Each
Minimum: 1
Multiple: 1
€3.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoAFM-120B
Order Code2726706
Technical Datasheet
Fan Frame Size120mm
For Use With120mm Axial Fans
Fixing Centres104.8mm
Filter MaterialAluminum / Stainless Steel
Guard Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Frame Size
120mm
Fixing Centres
104.8mm
Guard Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
120mm Axial Fans
Filter Material
Aluminum / Stainless Steel
Product Range
-
Technical Docs (1)
Alternatives for AFM-120B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948