NV6511-RA
Power IC, GaNsafe, 11 to 18V, 70 mohm, -40 to 150 °C, Bottom Cooled, TOLL-4
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.760 |
10+ | €11.910 |
25+ | €10.520 |
50+ | €9.640 |
100+ | €9.190 |
250+ | €8.970 |
Product Information
Product Overview
NV6511-RA is a power IC. It is a thermally-enhanced bottom-cooled SMD version of the GaNFast™ power IC family, optimized for higher power systems using GaNSafe™ technology, making it the ideal choice for high-frequency, high-power-density, and high efficiency power systems in data centre, solar, industrial, and automotive segments. The GaNFast power IC integrates GaN FET(s) with gate drive to create an easy-to-use power stage building block. The GaNSafe technology further integrates critical protection and performance features that enable unprecedented reliability and robustness. Applications/topologies include AC-DC, DC-DC, CCM or CrM TP-PFC, optimized for synchronous half-bridge, full bridge, 3-phase, or buck/boost operation, data centre CRPS, and solar inverter/ESS, EV OBC and DC-DC converter, and motor drive.
- Paralleling capability up to 2x power ICs
- Zero reverse-recovery charge, 2kV ESD all pins
- Turn-ON and Turn-OFF dV/dt programmability
- VDS: 650V continuous / 800V transient
- Drain-source leakage current is 1.0µA typ at VDS = 650V, VDRIVE = 0V
- Drain-source resistance is 70mohm typ at VDRIVE = 15V, IDS = 7A
- JEDEC and IPC-9701 qualifications
- dV/dt immunity up to 100V/ns
- TOLL-4L bottom-cooled SMD package
- Junction temperature range from -40 to +150°C
Technical Specifications
GaNsafe Power IC
18V
4Pins
150°C
-
11V
TOLL
-40°C
GaNSafe Series
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate