Print Page
NV6145CQ01
Power IC, Advanced, GaNSlim, 210 mohm, 10.5 to 24V, -55 to 150 °C, TO-252-4
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNAVITAS
Manufacturer Part NoNV6145CQ01
Order Code4629210RL
Product RangeGaNSlim Series
Technical Datasheet
497 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €6.920 |
25+ | €6.110 |
50+ | €5.600 |
100+ | €5.340 |
250+ | €5.210 |
500+ | €5.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
€74.20 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV6145CQ01
Order Code4629210RL
Product RangeGaNSlim Series
Technical Datasheet
IC FunctionAdvanced GaNSlim Power IC
Supply Voltage Min10.5V
Supply Voltage Max24V
No. of Pins4Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeGaNSlim Series
Technical Specifications
IC Function
Advanced GaNSlim Power IC
Supply Voltage Max
24V
Operating Temperature Min
-55°C
Product Range
GaNSlim Series
Supply Voltage Min
10.5V
No. of Pins
4Pins
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001