Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGAMEMAX
Manufacturer Part NoGMXPSUGP650
Order Code3403175
Product RangeGamemax GP Performance PSU Series
Also Known AsGTIN UPC EAN: 6931858720069
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGAMEMAX
Manufacturer Part NoGMXPSUGP650
Order Code3403175
Product RangeGamemax GP Performance PSU Series
Also Known AsGTIN UPC EAN: 6931858720069
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs10Outputs
Output Power Max650W
Output Voltage - Output 13.3VDC
Output Current - Output 118A
Output Voltage - Output 25VDC
Output Current - Output 218A
Output Voltage - Output 312VDC
Output Current - Output 322A
Output Voltage - Output 412V
Output Current - Output 422A
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeGamemax GP Performance PSU Series
SVHCTo Be Advised
Product Overview
- Designed to enhance mainstream home and office systems
- Elegant black PSU casing with black mesh cables
- 80 Plus Bronce certified, up to 85% efficiency
- Outputs: 5x SATA, 3x 4-pin Molex, 2x 6+2-pin PCI-Ex
- Extended 20+4-pin motherboard and 4+4-pin 12V power connectors ideal for high-end chassis
- ATX 12V v2.30, compliant with V2.31
- Black 140mm silent fan with smart thermal fan speed control circuit
- Single +12V rail for high compatibility and high current output
- Full range of protection functions
Contents
PSU, screws and user guide
Technical Specifications
Power Supply Applications
ITE
Output Power Max
650W
Output Current - Output 1
18A
Output Current - Output 2
18A
Output Current - Output 3
22A
Output Current - Output 4
22A
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
10Outputs
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
12V
Input Voltage VAC
100V AC to 240V AC
Product Range
Gamemax GP Performance PSU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.98