Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGAMEMAX
Manufacturer Part NoGMXPSUGM1050
Order Code3403176
Product RangeGamemax GM Prime PSU Series
Also Known AsGTIN UPC EAN: 6931858730051
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGAMEMAX
Manufacturer Part NoGMXPSUGM1050
Order Code3403176
Product RangeGamemax GM Prime PSU Series
Also Known AsGTIN UPC EAN: 6931858730051
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs13Outputs
Output Power Max1.05kW
Output Voltage - Output 13.3VDC
Output Current - Output 120A
Output Voltage - Output 25VDC
Output Current - Output 220A
Output Voltage - Output 312VDC
Output Current - Output 338A
Output Voltage - Output 412V
Output Current - Output 438A
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeGamemax GM Prime PSU Series
SVHCTo Be Advised
Product Overview
High performance PC PSU that features a smart semi-Modular design for easy mainentance; connect only the cables your system needs. Fewer cables keeps your PC tidy and provides better airflow inside your case. Built to be 100% ready for 6th Gen Skylake systems.
- Simple and elegant black PSU casing with black mesh cables
- 80 Plus Silver certified, up to 88% efficiency
- Outputs: 8x SATA, 3x 4-pin Molex, 2x 6+2-pin PCI-Ex
- Longer 20+4-pin motherboard and 4+4-pin 12V power connectors ideal for tower chassis
- ATX 12V v2.30, compliant with V2.31
- Silent 140mm fan with smart thermal fan speed control circuit
- Extended +12V rail for high compatibility and high current output
- Full range of protection functions
- 1 Year manufacturer warranty
Contents
PSU, output cables, screws and user guide
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.05kW
Output Current - Output 1
20A
Output Current - Output 2
20A
Output Current - Output 3
38A
Output Current - Output 4
38A
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
13Outputs
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
12V
Input Voltage VAC
100V AC to 240V AC
Product Range
Gamemax GM Prime PSU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7