Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFURMAN
Manufacturer Part NoPS-8RE III
Order Code3403677
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFURMAN
Manufacturer Part NoPS-8RE III
Order Code3403677
Technical Datasheet
No. of Outlets9Outlets
Supply Voltage VAC240V
Current Rating10A
Length - Metric177.8mm
External Width - Metric482.6mm
Cable Length - Metric2.5m
Length - Imperial7"
External Width - Imperial19"
Cable Length - Imperial8.2ft
Product Range-
SVHCTo Be Advised
Product Overview
Professional power conditioner featuring Furman's SMP, LiFT and EVS technologies to maximise system reliability and performance for a wide range of applications.
- Series Multi-stage Protection (SMP) delivers virtually maintenance free protection from surges & spikes
- Linear Filtering Technology (LiFT) removes AC line noise for consistent audio/video clarity
- Automatic Extreme Voltage Shutdown (EVS) system powers down equipment during prolonged over-voltage
- Nine IEC outlets; 1x easy access front outlet, 2x switched outlets and 6x sequenced outlets (in 3 groups)
- All settings and configuration available via rear panel
- Momentary and maintained sequencing via rear terminal block or front panel switch
- External delay and remote interface configuration
- Lower profile depth, the shorter chassis allows for more flexibility with placement and cable management
- Maximum surge current: 6500A
- Spike clamping voltage: 376V AC (peak) @6000V/3000A
- AC Over-voltage protection: EVS, 275V AC ±5V
- Noise attenuation: 10dB @10kHz, 40dB @100kHz, 50dB@ 500kHz
- 2.5m Mains cable length
Notes
This product is for professional use only. Please select the appropriate (supplied) power cable
Technical Specifications
No. of Outlets
9Outlets
Current Rating
10A
External Width - Metric
482.6mm
Length - Imperial
7"
Cable Length - Imperial
8.2ft
SVHC
To Be Advised
Supply Voltage VAC
240V
Length - Metric
177.8mm
Cable Length - Metric
2.5m
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.76