Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFURMAN
Manufacturer Part NoBB-RS232
Order Code3403608
Also Known AsGTIN UPC EAN: 0050616008891
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €229.430 |
Price for:Each
Minimum: 1
Multiple: 1
€229.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFURMAN
Manufacturer Part NoBB-RS232
Order Code3403608
Also Known AsGTIN UPC EAN: 0050616008891
Technical Datasheet
No. of Outlets-
Supply Voltage VAC240V
Current Rating-
Length - Metric-
External Width - Metric-
Cable Length - Metric-
Length - Imperial-
External Width - Imperial-
Cable Length - Imperial-
Product Range-
SVHCTo Be Advised
Product Overview
The BB-RS232 Adaptor provides Ethernet connectivity to BlueBOLT-supported products that are otherwise only capable of RS-232 communication. Once the adaptor is connected between the BlueBOLT supported product (via RS-232) and the site’s Local Area Network (via Ethernet), the product can communicate with our BlueBOLT servers.
- Control individual outlets or outlet banks
- Monitor your devices and power status
- Receive email alerts for power events
- Schedule tasks such as power on, off, cycling, and sequencing
- Manage multiple devices in your chain of devices
- Utilize device-specific features for your compatible product
Technical Specifications
No. of Outlets
-
Current Rating
-
External Width - Metric
-
Length - Imperial
-
Cable Length - Imperial
-
SVHC
To Be Advised
Supply Voltage VAC
240V
Length - Metric
-
Cable Length - Metric
-
External Width - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78